MS27472T14B15PA

Heilind Number:AAOMS27472T14B15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B15PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B15PA
SKU:AAOMS27472T14B15PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments with up to 128 contacts contained in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors ensure compatibility and reliability. Constructed with aluminum shells and offering plating choices such as electroless nickel and cadmium finishes, they meet stringent military specifications. With their durable design and RoHS compliance, they are ideal for demanding electrical connectivity needs.