MS27472T14B15PA(LC)

Heilind Number:AAOMS27472T14B15PA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B15PA(LC)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B15PA(LC)
SKU:AAOMS27472T14B15PA L/C

Detailed Description

The MIL-DTL-38999 Series II connectors, featured in our MS27472T14B15PALC assembly, are engineered for demanding environments with up to 128 contacts housed in an environmentally sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer robust performance in extreme conditions. With a variety of mounting options, including front and rear wall mount, jam nut, and more, they provide flexibility in installation. Compliant with MIL-DTL-38999 II specifications, these connectors guarantee high quality and reliability, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts.