MS27472T14B15PB

Heilind Number:AAOMS27472T14B15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B15PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B15PB
SKU:AAOMS27472T14B15PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors offer durability in extreme conditions. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. With 52 insert arrangements and M39029 rear release crimp contacts, customization is seamless. Constructed with aluminum shells and plated in options like electroless nickel and cadmium finishes, these connectors ensure reliable performance. RoHS certified for environmental compliance, they are ideal for military and industrial applications requiring rugged, high-quality connectivity solutions.