| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B15P(LC) |
| SKU: | AAOMS27472T14B15P L/C |
MS27472T14B15P(LC)
Specifications
Detailed Description
MS27472-T14B15P L/C is a MIL-DTL-38999 Series II connector, specifically designed for harsh environments. Featuring a wall mounting flange shell with a bayonet coupling, this connector is perfect for secure and reliable electrical connections. With a shell size of 14 and 15 contacts, it offers ample connectivity options. Constructed with durable aluminum and finished with electroless nickel and cadmium olive drab coatings, it ensures longevity and protection against corrosion. Suitable for use in environments with temperatures ranging from -65 °C to 175 °C, it meets the demands of various applications. Please note that this assembly does not ship with contacts.