MS27472T14B15S

Heilind Number:AAOMS27472T14B15S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B15S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B15S
SKU:AAOMS27472T14B15S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options including cadmium and nickel, they ensure durability and corrosion resistance. These connectors, meeting military specification MIL-DTL-38999 II, are ideal for applications requiring high reliability in harsh environments.