MS27472T14B15SA

Heilind Number:AAOMS27472T14B15SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B15SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B15SA
SKU:AAOMS27472T14B15SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options like cadmium and nickel, these connectors ensure durability. RoHS certified finishes are also available, catering to environmental compliance needs. Ideal for military and industrial applications, they guarantee 500 mating cycles and feature conductive socket contacts for efficient connectivity in demanding settings.