MS27472T14B18SC

Heilind Number:AAOMS27472T14B18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B18SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B18SC
SKU:AAOMS27472T14B18SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, jam nut, and box mount receptacles. These connectors, compliant with military specification MIL-DTL-38999 II, offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and various plating options, including cadmium-free finishes, these connectors ensure durability and conductivity. With a mating type of bayonet and contact gender of female, they are suitable for diverse applications requiring environmental resistance and high reliability.