| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B18SC(LC) |
| SKU: | AAOMS27472T14B18SC L/C |
MS27472T14B18SC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a Wall Mounting Flange Receptacle design with a crimp type, offer reliable electrical connectivity in harsh environments. With a Bayonet Coupling mechanism and a shell size of 14, these connectors are suitable for a wide range of applications. Constructed with aluminum shells and plated with Electroless Nickel and Cadmium Olive Drab, they provide excellent durability and corrosion resistance. Operating temperature range of -65 °C to 175 °C ensures performance in extreme conditions. Please note that this assembly does not ship with contacts.