| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35PA(LC) |
| SKU: | AAOMS27472T14B35PA L/C |
MS27472T14B35PA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472 model, offer rugged and reliable connectivity for harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure optimal performance in extreme conditions, operating between -65°C and 200°C. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they are versatile for different applications. Constructed with aluminum shells and available in plating options such as cadmium and nickel, they meet RoHS standards for environmental compliance. The MS27472 model, in particular, is a wall mounting flange receptacle with 37 removable crimp contacts, ideal for military and industrial use. Please note that this assembly does not ship with contacts.