| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35PB(LC) |
| SKU: | AAOMS27472T14B35PB L/C |
MS27472T14B35PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity for harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure secure signal transmission. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Operating between -65°C and 200°C, they are suitable for extreme temperature conditions. With aluminum construction and multiple plating options, including RoHS-certified finishes, they offer durability and corrosion resistance. Please note that this assembly does not ship with contacts.