| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35PC(LC) |
| SKU: | AAOMS27472T14B35PC L/C |
MS27472T14B35PC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a rugged design and environmentally sealed insert, offer up to 128 contacts for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors ensure functionality in extreme environments. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Crafted from aluminum with plating options such as cadmium and nickel, they meet stringent military specifications. Please note that this assembly does not ship with contacts.