| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35PD(LC) |
| SKU: | AAOMS27472T14B35PD L/C |
MS27472T14B35PD(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a wall mounting flange receptacle design, are engineered to thrive in harsh environments with their robust construction and reliable performance. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are suitable for a wide range of applications. The electroless nickel and cadmium olive drab finish coatings provide enhanced durability, while the aluminum shell construction ensures longevity. Offering 37 contacts in a shell size 14-35 arrangement, these connectors are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.