MS27472T14B35S

Heilind Number:AAOMS27472T14B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B35S
SKU:AAOMS27472T14B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offered in different plating options, they meet stringent military specifications. RoHS certified finishes are available, making them environmentally friendly. Suitable for use in demanding conditions, these connectors are ideal for aerospace, defense, and industrial applications.