| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35SC(LC) |
| SKU: | AAOMS27472T14B35SC L/C |
MS27472T14B35SC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27472T14B35SCLC model, offer reliable connectivity in harsh environments with up to 128 contacts in a durable insert. Featuring a versatile wall mounting flange design with bayonet coupling, these connectors are ideal for military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C and various mounting options available, they provide flexibility and durability in challenging conditions. Constructed with aluminum shells and offering multiple plating options, including cadmium and nickel, they ensure high conductivity and resistance to environmental factors. RoHS compliant finishes are also available, making them suitable for a range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.