| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14B35SD(LC) |
| SKU: | AAOMS27472T14B35SD L/C |
MS27472T14B35SD(LC)
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27472T14B35SDLC model, offer rugged and reliable connectivity for demanding environments. Featuring a wall-mounting flange receptacle design with bayonet coupling, these connectors are MIL-DTL-38999 II compliant and rated for service in extreme temperatures ranging from -65 °C to 175 °C. Constructed with aluminum shells and finished with electroless nickel and cadmium olive drab coatings, they provide excellent durability and corrosion resistance. With 37 female socket contacts (size 22D) in a shell size 14-35, these connectors ensure secure and efficient electrical connections. Please note that this assembly does not ship with contacts.