MS27472T14B5SC

Heilind Number:AAOMS27472T14B5SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B5SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B5SC
SKU:AAOMS27472T14B5SC

Detailed Description

Discover the rugged reliability of MIL-DTL-38999 Series II connectors, designed for demanding environments with up to 128 contacts. These insert connectors feature robust construction and environmental sealing, ensuring performance in temperatures ranging from -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with plating options such as cadmium and nickel, these connectors guarantee durability and corrosion resistance. With gold-plated contacts and removable crimp contact technology, they ensure secure and efficient electrical connections. Meeting stringent military specifications, these connectors are ideal for aerospace, defense, and industrial applications requiring reliable signal transmission in harsh conditions.