MS27472T14B5SD

Heilind Number:AAOMS27472T14B5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14B5SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14B5SD
SKU:AAOMS27472T14B5SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Featuring durable aluminum shells with plating options such as cadmium and nickel, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. With RoHS-certified finishes available, they meet environmental standards. Suitable for military and industrial use, these connectors are designed for high reliability in demanding conditions.