MS27472T14F18PA

Heilind Number:AAOMS27472T14F18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F18PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F18PA
SKU:AAOMS27472T14F18PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices such as gold, electroless nickel, and black anodized aluminum, they provide durability and performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring reliable and rugged connectivity.