MS27472T14F18SA

Heilind Number:AAOMS27472T14F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F18SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F18SA
SKU:AAOMS27472T14F18SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable electrical connections. The aluminum shells come in different plating options such as gold, electroless nickel, and cadmium finishes, catering to diverse needs. RoHS compliant versions are also available, making them suitable for environmentally conscious projects. Designed for durability, these connectors are ideal for military and industrial applications requiring high-performance connectivity in rugged conditions.