| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14F18SC(LC) |
| SKU: | AAOMS27472T14F18SC L/C |
MS27472T14F18SC(LC)
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II connectors, your reliable solution for harsh environment applications. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and efficient connections. Featuring a wide operating temperature range of -65 °C to 200 °C and available in various mounting options, including front and rear wall mount and jam nut receptacles, they offer versatility for different installation needs. Constructed with durable aluminum shells and offering multiple plating options, these connectors guarantee longevity and corrosion resistance. Please note that this assembly does not ship with contacts. Ensure optimal performance in military and industrial settings with the MIL-DTL-38999 Series II connectors.