MS27472T14F18SD

Heilind Number:AAOMS27472T14F18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F18SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F18SD
SKU:AAOMS27472T14F18SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with plating options like light iridescent yellow cadmium and electroless nickel, they offer RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.