| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T14F18SD(LC) |
| SKU: | AAOMS27472T14F18SD L/C |
MS27472T14F18SD(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts housed in a robust insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in different sizes. Constructed from aluminum shells with plating options including cadmium and nickel, they guarantee durability and corrosion resistance. With RoHS compliant finishes, these connectors meet environmental standards while providing superior connectivity for military and industrial applications. Please note that this assembly does not ship with contacts.

