MS27472T14F35PB

Heilind Number:AAOMS27472T14F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F35PB
SKU:AAOMS27472T14F35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a secure insert. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. Featuring Removable Crimp Contacts in gold plating, they guarantee efficient conductivity and durability. The aluminum shells with Electroless Nickel coating offer enhanced protection against corrosion. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding industries requiring high-performance connectivity solutions.