MS27472T14F35SC

Heilind Number:AAOMS27472T14F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F35SC
SKU:AAOMS27472T14F35SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts in an insert. Environmentally sealed and capable of operating in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring gold-plated removable crimp contacts in size 22D(37), these connectors ensure secure and efficient electrical connections. Constructed with aluminum shells and electroless nickel coating, they offer durability and corrosion resistance. With RoHS compliant options, they meet international standards for environmental safety. Suitable for military and industrial use, MIL-DTL-38999 Series II connectors guarantee high performance in challenging conditions.