MS27472T14F5P

Heilind Number:AAOMS27472T14F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F5P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F5P
SKU:AAOMS27472T14F5P

Detailed Description

MIL-DTL-38999 Series II connectors, part of the MS27472 family, offer robust connectivity with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 crimp contacts for secure connections. Constructed with aluminum shells and offering a range of plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. With a mating type of bayonet and service rating of II, they are ideal for demanding applications requiring durability and conductivity.