MS27472T14F97P

Heilind Number:AAOMS27472T14F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F97P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F97P
SKU:AAOMS27472T14F97P

Detailed Description

The MIL-DTL-38999 Series II connectors offer rugged durability and high performance in harsh environments, with up to 128 contacts housed in a sealed insert. Designed for military specifications, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options such as gold and electroless nickel, these connectors ensure reliable conductivity and corrosion resistance. With an operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications where durability is essential.