MS27472T14F97PC

Heilind Number:AAOMS27472T14F97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T14F97PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T14F97PC
SKU:AAOMS27472T14F97PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and conductivity. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications in military and industrial settings.