MS27472T16A35SD

Heilind Number:AAOMS27472T16A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16A35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16A35SD
SKU:AAOMS27472T16A35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in harsh conditions. Available in various mounting styles like front wall mount, rear wall mount, and jam nut receptacles, as well as different plating options including gold and nickel, these connectors offer versatility for diverse applications. Meeting military specification MIL-DTL-38999 II, they guarantee high-quality standards for demanding environments. With RoHS compliant options, these connectors prioritize environmental responsibility while delivering exceptional conductivity and durability.