MS27472T16A55P

Heilind Number:AAOMS27472T16A55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16A55P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16A55P
SKU:AAOMS27472T16A55P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for protection. With an operating temperature range of -65°C to 200°C, these connectors ensure reliability in extreme conditions. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, made of aluminum, come with different plating options including cadmium and nickel for corrosion resistance. Incorporating M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military applications, these connectors meet stringent standards for performance and durability.