MS27472T16B26P

Heilind Number:AAOMS27472T16B26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26P
SKU:AAOMS27472T16B26P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged insert. Designed for harsh environments, these connectors are environmentally sealed and can operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. With aluminum shells and multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS regulations. Suitable for military and industrial use, these connectors guarantee reliable performance in demanding conditions.