MS27472T16B26PD

Heilind Number:AAOMS27472T16B26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26PD
SKU:AAOMS27472T16B26PD

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts within an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connections in demanding applications. Made of aluminum with options for different plating finishes, they provide excellent durability. Utilizing M39029 rear release crimp contacts, they guarantee efficient and convenient installation. With a mating type of bayonet coupling and a service rating of I, these connectors are ideal for military and industrial use.