MS27472T16B26S

Heilind Number:AAOMS27472T16B26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26S
SKU:AAOMS27472T16B26S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offered in multiple plating options, they ensure durability with RoHS-certified finishes. Ideal for military and industrial applications, these connectors guarantee secure and efficient electrical connections in demanding conditions.