MS27472T16B26SB

Heilind Number:AAOMS27472T16B26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26SB
SKU:AAOMS27472T16B26SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. The connectors come in aluminum shells with plating options including cadmium and nickel, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity with gold-plated sockets. Suitable for military and industrial applications, these connectors guarantee high performance with 500 mating cycles and environmental resistance.