MS27472T16B26SC

Heilind Number:AAOMS27472T16B26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26SC
SKU:AAOMS27472T16B26SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with multiple plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. With M39029 rear release crimp contacts in different sizes, these connectors provide versatility for various applications. Suitable for military and industrial use, they guarantee durability with a service rating of I and a mating life of 500 cycles. The contact style is socket, with gold plating for enhanced conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for demanding environments requiring secure and reliable electrical connections.