MS27472T16B26SD

Heilind Number:AAOMS27472T16B26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B26SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B26SD
SKU:AAOMS27472T16B26SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as various receptacle styles, these connectors offer versatility for different applications. Operating in a wide temperature range from -65 °C to 200 °C, they are environmentally sealed for reliable performance. Available in aluminum shells with multiple plating options, including RoHS certified finishes, these connectors ensure durability and compatibility. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications, making them ideal for demanding applications.