MS27472T16B35S

Heilind Number:AAOMS27472T16B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B35S
SKU:AAOMS27472T16B35S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these environmentally sealed connectors ensure performance in demanding conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The aluminum shells come with a choice of plating options, such as cadmium and nickel, meeting diverse needs. Utilizing M39029 crimp contacts, they guarantee secure and efficient connections. With a focus on durability and functionality, these connectors are ideal for military, aerospace, and industrial use.