| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16B35SA(LC) |
| SKU: | AAOMS27472T16B35SA L/C |
MS27472T16B35SA(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472 model, offer robust connectivity solutions for harsh environments. With a wall mounting flange receptacle design and bayonet coupling, they ensure secure and reliable connections in military and high-reliability applications. Featuring 55 removable crimp contacts (size 22D) and electroless nickel/cadmium olive drab plating, these connectors guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 175°C, they are suitable for a wide range of environments. Please note that this assembly does not ship with contacts.