MS27472T16B42SA

Heilind Number:AAOMS27472T16B42SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B42SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B42SA
SKU:AAOMS27472T16B42SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors feature thin walls and restricted lengths, meeting MIL-DTL-38999 II standards for durability. With options for straight, RFI grounding, and standard plugs, along with a variety of plating finishes like gold, electroless nickel, and cadmium olive drab, these connectors offer versatility in connectivity solutions. The use of M39029 rear release crimp contacts ensures secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Made with aluminum shells, these connectors are robust and reliable, with RoHS compliant finishes available. Suitable for military and industrial applications requiring high-performance connectivity in harsh environments.