MS27472T16B42SC

Heilind Number:AAOMS27472T16B42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B42SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B42SC
SKU:AAOMS27472T16B42SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Featuring gold-plated removable crimp contacts, these connectors ensure reliable conductivity. The aluminum shells come in different plating options, including electroless nickel and cadmium finishes, meeting diverse application needs. With a service rating of M and environmental resistance, they are ideal for demanding industrial and military environments. RoHS compliance ensures they meet environmental standards.