MS27472T16B42SD

Heilind Number:AAOMS27472T16B42SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B42SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B42SD
SKU:AAOMS27472T16B42SD

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts. These environmentally sealed connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse connectivity needs. Featuring M39029 rear release crimp contacts, they ensure secure and efficient connections. The aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors provide superior performance in demanding conditions.