MS27472T16B55SA

Heilind Number:AAOMS27472T16B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B55SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B55SA
SKU:AAOMS27472T16B55SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including wall mount, jam nut, and box mount receptacles, they meet stringent military specifications. Featuring gold-plated removable crimp contacts, they ensure secure connections with a mating life of 500 cycles. Constructed with aluminum shells and offered in RoHS compliant finishes, these connectors are ideal for applications requiring durability and conductivity in demanding settings.