MS27472T16B55SC

Heilind Number:AAOMS27472T16B55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B55SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B55SC
SKU:AAOMS27472T16B55SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmentally sealed construction. With an operating temperature range from -65 °C to 200 °C, they offer durability in extreme conditions. These connectors come in various configurations, including wall mount and box mount receptacles, and are available in aluminum shells with multiple plating options. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged performance.