MS27472T16B6P

Heilind Number:AAOMS27472T16B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B6P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B6P
SKU:AAOMS27472T16B6P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with environmental sealing. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. With a mating type of Bayonet and contact gender of Male, these connectors ensure secure and efficient electrical connections, making them ideal for aerospace, defense, and industrial applications.