| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16B6PB(LC) |
| SKU: | AAOMS27472T16B6PB L/C |
MS27472T16B6PB(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27472T16B6PBLC, are engineered for high-reliability electrical connections in demanding environments. Featuring a robust aluminum shell with electroless nickel and cadmium olive drab plating, these connectors offer excellent durability and corrosion resistance. With a wall mounting flange receptacle design and bayonet coupling, installation is secure and efficient. Rated for temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. However, please note that this assembly does not ship with contacts.