| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16B6PC(LC) |
| SKU: | AAOMS27472T16B6PC L/C |
MS27472T16B6PC(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27472T16B6PCLC model, are engineered for reliable electrical connections in harsh environments. With a wall mounting flange receptacle design and bayonet coupling, they offer secure installation. These connectors feature a durable aluminum shell with electroless nickel and cadmium olive drab plating options, ensuring corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. The 6-pin arrangement, utilizing removable crimp contacts, provides efficient connectivity. Please note that this assembly does not ship with contacts.