| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T16B6S(LC) |
| SKU: | AAOMS27472T16B6S L/C |
MS27472T16B6S(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27472T16B6SLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a rugged insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options including wall mount and jam nut receptacles, these connectors offer versatility for diverse applications. Constructed from durable aluminum with plating options such as cadmium and nickel, they guarantee robust conductivity while meeting RoHS compliance standards. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and industrial applications, these connectors are the epitome of reliability and longevity in critical operations.