MS27472T16B8P

Heilind Number:AAOMS27472T16B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B8P
SKU:AAOMS27472T16B8P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in aluminum shells with various plating options, including gold, electroless nickel, and cadmium finishes, they ensure durability and conductivity. Utilizing M39029 rear release crimp contacts, the connectors come in 9 shell sizes and 52 insert arrangements, suitable for diverse applications. Meeting military specifications, these connectors provide a secure and efficient electrical connection in demanding settings.