MS27472T16B99S

Heilind Number:AAOMS27472T16B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16B99S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16B99S
SKU:AAOMS27472T16B99S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. The aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications requiring reliable electrical connections in challenging conditions.