MS27472T16C8P

Heilind Number:AAOMS27472T16C8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16C8P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16C8P
SKU:AAOMS27472T16C8P

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts within an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with durable aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors ensure longevity and performance. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications in military, aerospace, and industrial settings.