MS27472T16C8PB

Heilind Number:AAOMS27472T16C8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T16C8PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T16C8PB
SKU:AAOMS27472T16C8PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and a range of plating options, they ensure durability and reliability. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding military and industrial applications. Compliance with RoHS standards further underscores their quality and environmental responsibility.